text.skipToContent text.skipToNavigation

Manufacturer Part #

IS-CHPMP

Charge Pump For OLED Pushbutton, Display and Rocker

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: LCD Solutions
Features & Applications

The IS-CHPMP is a DC/DC voltage step-up converter with an input of 2.7-5.5 V and an output of 16 V for use in driving OLED displays.

The IS-CHPMP utilizes Maxim’s MAX8574 step-up converter to take advantage of its floating output during shutdown mode. A 2x4 .100” header is required to interface with charge pump.

Key Features:

  • 2.7-5.5 V Input Voltage.
  • 16 V Output Voltage.
  • Floating output when in shutdown mode.
  • Current .05 uA typical, 1 uA maximum in shutdown mode.

To learn more about OLED pushbutton product, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
155
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.78
USD
Quantity
Web Price
1
$13.78
5
$12.79
20
$12.00
50
$11.50
125+
$11.02
Product Variant Information section