
Manufacturer Part #
L-ASC10-1SG48I
In-System Programmable Hardware Management Expander
Product Specification
Shipping Information:
ECCN:
PCN Information:
PRODUCT REINSTATEMENT - CORRECTION TO FUTURE PCN 59475. PARTS ARE NOT BEING DISCONTINUED.Notification of Intent to Utilize an Alternate Qualified Mask Set for L-ASC10 and Platform Manager 2 Products Lattice is providing this notification of our intent to utilize an alternate qualified mask set for the the L-ASC10 and the Platform ManagerTM 2 Products. Change Descriptions: Lattice has identified a circuit issue in the HVOUT charge pump mode of our L-ASC10 and LPTM21 devices that may affect certain use conditions. Lattice is releasing this alternate qualified mask set to update this circuit. The use of this alternate qualified mask set will not change function, form, fit or external package dimensions. Affected Devices : The Ordering Part Numbers (OPNs) affected by this PCN are as follows: L-ASC10-1SG48I LPTM21-1AFTG237C LPTM21-1AFTG237I This PCN also affects any custom devices (i.e. factory programmed, special test, non-standard speed grade, etc), which are derived from these devices. Device Identification: Devices with this new alternate qualified mask set can be identified by the first alpha character of the Inspection Lot Number ("C" for the alternative mask product), which is marked on the topside of the device. Inspection lot numbers are also marked on the label on the outside of the inventory box as well as on the anti-static moisture barrier bag within. Data Sheet Specifications: This PCN has no impact on any data sheet specifications. The alternate mask set devices are fully backward compatible in all applications. Qualification Data: Qualification reliability testing for Alternate Qualified Mask Set for L-ASC10 and LPTM21 is complete. A summary of the qualification data will be available here.
Notification of Intent to Utilize an Alternate Qualified Mask Set for L-ASC10 and Platform Manager 2 Products Lattice is providing this notification of our intent to utilize an alternate qualified mask set for the the L-ASC10 and the Platform ManagerTM 2 Products. Change Descriptions: Lattice has identified a circuit issue in the HVOUT charge pump mode of our L-ASC10 and LPTM21 devices that may affect certain use conditions. Lattice is releasing this alternate qualified mask set to update this circuit. The use of this alternate qualified mask set will not change function, form, fit or external package dimensions. Affected Devices : The Ordering Part Numbers (OPNs) affected by this PCN are as follows: L-ASC10-1SG48I LPTM21-1AFTG237C LPTM21-1AFTG237I This PCN also affects any custom devices (i.e. factory programmed, special test, non-standard speed grade, etc), which are derived from these devices. Device Identification: Devices with this new alternate qualified mask set can be identified by the first alpha character of the Inspection Lot Number ("C" for the alternative mask product), which is marked on the topside of the device. Inspection lot numbers are also marked on the label on the outside of the inventory box as well as on the anti-static moisture barrier bag within. Data Sheet Specifications: This PCN has no impact on any data sheet specifications. The alternate mask set devices are fully backward compatible in all applications. Qualification Data: Qualification reliability testing for Alternate Qualified Mask Set for L-ASC10 and LPTM21 is complete. A summary of the qualification data will be available here.
Notification of Intent to Utilize an Alternate Qualified Mask Set for L-ASC10 and Platform Manager 2 Products Lattice is providing this notification of our intent to utilize an alternate qualified mask set for the the L-ASC10 and the Platform ManagerTM 2 Products. Change Descriptions: Lattice has identified a circuit issue in the HVOUT charge pump mode of our L-ASC10 and LPTM21 devices that may affect certain use conditions. Lattice is releasing this alternate qualified mask set to update this circuit. The use of this alternate qualified mask set will not change function, form, fit or external package dimensions. Affected Devices : The Ordering Part Numbers (OPNs) affected by this PCN are as follows: L-ASC10-1SG48I LPTM21-1AFTG237C LPTM21-1AFTG237I This PCN also affects any custom devices (i.e. factory programmed, special test, non-standard speed grade, etc), which are derived from these devices. Device Identification: Devices with this new alternate qualified mask set can be identified by the first alpha character of the Inspection Lot Number ("C" for the alternative mask product), which is marked on the topside of the device. Inspection lot numbers are also marked on the label on the outside of the inventory box as well as on the anti-static moisture barrier bag within. Data Sheet Specifications: This PCN has no impact on any data sheet specifications. The alternate mask set devices are fully backward compatible in all applications. Qualification Data: Qualification reliability testing for Alternate Qualified Mask Set for L-ASC10 and LPTM21 is complete. A summary of the qualification data will be available here.
Part Status:
Technical Attributes
Application Type: | Power Management |
Core Supported: | L-ASC10 |
Available Packaging
Package Qty:
260 per Tray