text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3L-6900C-S-EVN

Programmable Logic IC Development Tools MachXO3L Starter Kit

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Lattice Semiconductor LCMXO3L-6900C-S-EVN - Technical Attributes
Attributes Table
Application Type: Prototyping Platform
Core Supported: MachXO3L
$Features & Applications

The MachXO3 Starter Kit, an easy-to-use platform for evaluating and designing with the MachXO3 ultra-low density FPGA. Along with the board and accessories, this kit includes a pre-loaded demonstration design. You may also reprogram the on-board MachXO3 device to review your own custom designs.

Features:

  • Prototyping Area
  • LED Array
  • Switches
  • Header Landing to most FPGA’s programmable I/O
  • Configuration Pins
  • Create Modify And Reprogram using Lattice Diamond software

Kit Includes:

  • MachXO3L/LF Board
  • Pre-Loaded Demo
  • USB Connector Cable
  • Lattice Development Kits and Boards Web Page
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.77
USD
Quantity
Web Price
1
$56.77
3
$55.99
5
$55.64
20
$54.69
30+
$54.06
Product Variant Information section