text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5UM5G-45F-VERSA-EVN

ECP5-5G Versa Board Assist with the Implementation and Testing of the ECP5-5G

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Lattice Semiconductor LFE5UM5G-45F-VERSA-EVN - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: ECP5-5G
Features & Applications

The ECP5-5G™ Versa Development Board allows designers
to investigate and experiment with the features of the
ECP5-5G Field-Programmable Gate Array.

The features of the ECP5-5G Versa Development Board can assist
engineers with rapid prototyping and testing of their specific
designs.

The ECP5-5G Versa Development Board is part of the ECP5-5G
Versa Development Kit.The guide is intended to be referenced
in conjunction with demo user guides to demonstrate the ECP5-5G FPGA.

Features:

  • Allows demonstration of PCI Express x1 interconnection
  • Electrical testing of one full-duplex SERDES channel via SMA connections
  • USB-B connection for UART and device programming
  • Two RJ45 interfaces to 10/100/1000 Ethernet to RGMII
  • On-board Boot Flash
  • 128M Serial SPI Flash
  • DDR3-1866 memory components (64Mb/x16)
  • Expansion mezzanine interconnection for prototyping
  • 14-segment alpha-numeric display
  • Switches, LEDs and displays for demo purposes
  • Diamond® programming support
  • On-board reference clock sources
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$495.07
USD
Quantity
Web Price
1
$495.07
2+
$471.50
Product Variant Information section