text.skipToContent text.skipToNavigation

Manufacturer Part #

M68CYCLONEPROE

Cyclone PRO In-Circuit Programmer for HC08 HCS08 HC(S)12(X) RS08 and ColdFire V1

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: S08
Features & Applications

The M68CYCLONEPROE is a Cyclone PRO powerful stand-alone in-circuit programmer and debug interface for Freescale’s HC08, HCS08, HC(S)12(X), RS08, and ColdFire V1 architectures. The Cyclone is able to control a processor using the processor’s debug port, which allows the user to quickly debug code and program it onto the microcontroller.

Features:

  • Supports: all HC08, HCS08, HC12, HC(S)12(X), ColdFire®./V1 and RS08
  • Ethernet, USB and serial interfaces
  • Fast in-circuit flash programming
  • Scripting capability automates programming of test routines, test execution, erase and final SW programming
  • Auto-detects baud rate and frequency of target MCU
  • Provides optional overdrive clock to target MCU
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Total
$598.00
USD
Quantity
Web Price
1+
$598.00
Product Variant Information section