text.skipToContent text.skipToNavigation

Manufacturer Part #

PTC-04-DB-80104

Daughter board for MLX80104/5 on a PTC-04 Programmer

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: MLX80104
Features & Applications

The PTC-04-DB-80104 is a Daughter board for supporting MLX80104/5 PTC-04 programmer, designed for efficient, precise calibration programming and easily adapted to a standard PC to application module to allow calibration of programmable sensor ICs within the operating environment.

Features:

  • Universal programming utility
  • Fast development
  • Fast plug-in for software applications
  • Atmega128 Core
  • Firmware updatable via RS232 and USB
  • FPGA updatable via RS232 and USB
  • 3 High Current Programmable Supplies
  • 1 High Speed Fast
  • 16 bit Level Settings
  • 16 bit differential Measurements
  • 4 analog comparators
  • Vector Generator
  • I2c to Daughter Board
  • Mountable in 19” Rack

Applications:

  • Experimental tool for Lab and Prototyping
  • Production Equipment for Serial Programming
  • Characterization tool by using mini-tester mode
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$161.40
USD
Quantity
Web Price
1
$161.40
3
$148.72
5
$143.17
10
$135.97
20+
$129.12
Product Variant Information section