text.skipToContent text.skipToNavigation

Manufacturer Part #

PTC-04-DB-SPI01

Daughter Board for PTC-04 Programmer for SPI Hall Sensors

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: PTC Series
Features & Applications

The PTC-04-DB-SPI01 is a daughter board for PTC-04 programmer for SPI hall sensors. The PTC-04 programmer was designed for efficient, precise calibration of the Melexis families of programmable ICs.

Features:

  • Universal programming utility
  • Fast development
  • Fast plug-in for software applications
  • Atmega128 Core
  • Firmware updatable via RS232 and USB
  • FPGA updatable via RS232 and USB
  • 3 High Current Programmable Supplies
  • 1 High Speed Fast
  • 16 bit Level Settings
  • 16 bit differential Measurements
  • 4 analog comparators
  • Vector Generator
  • I2c to Daughter Board
  • Mountable in 19” Rack

Applications:

  • Experimental tool for Lab and Prototyping
  • Production Equipment for Serial Programming
  • Characterization tool by using mini-tester mode

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$270.18
USD
Quantity
Web Price
1
$270.18
2
$255.18
4
$241.01
5
$236.62
15+
$216.14
Product Variant Information section