text.skipToContent text.skipToNavigation

Manufacturer Part #

PTC04 MULTI CALIBRATION BOARD

Extension Board for PTC-04 for Calibration of Sensors in Parallel

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis PTC04 MULTI CALIBRATION BOARD - Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: PTC Series
$Features & Applications

The PTC04 MULTI CALIBRATION BOARD is an extension board for PTC-04 for calibration of sensors in parallel.

The extension board has been designed to control more then one device with the PTC-04. 8 extension boards can be connected to the PTC-04. Each board can calibrate 8 devices using 3 wires per device. So in total 64 devices can be calibrated with the use of one PTC-04.

Requirements:

  • PTC-04
  • PTC04_sensors_multi_calibration_board
  • PTC04_DB_Pressure01
  • Firmware 90807 90808: FIR090807AAMLX
  • Software library and UI

Applications:

  • Tools for evaluation of Melexis’ integrated pressure sensors
  • Mass Production Equipment for Calibration

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$302.50
USD
Quantity
Web Price
1+
$302.50
Product Variant Information section