text.skipToContent text.skipToNavigation

Manufacturer Part #

QB-R5F100SL-TB

RL78/G13 16-Bit Microcontroller Embedded Evaluation Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QB-R5F100SL-TB - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: RL78
$Features & Applications

As a CPU board usable in connection with the on-chip debugging emulator E2, E2Lite or E1 (Discontinued product), this product achieves simple and easy evaluation of the target MCU

Features

•Built-in RL78/G13 (R5F100SLAFB).
•A 20 MHz oscillator mounted as main clock, high-speed operation enabled (@ 2.7 to 5.5 V).
•Equipped with universal area (2.54 mm pitch).
•Supports both flash memory programming and on-chip debugging (using TOOL0 pin).
•Highly extendable; peripheral board connectors are equipped with microcontroller pins.
•Lead-free (Pb-free) product.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.40
USD
Quantity
Web Price
1
$17.40
4
$17.18
15
$16.97
40
$16.82
100+
$16.57
Product Variant Information section