text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK5RX23W0C00000BJ

RX23W Target Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2045
Product Specification Section
Renesas RTK5RX23W0C00000BJ - Technical Attributes
Attributes Table
Application Type: Discovery Kit
Core Supported: RX23W
$Features & Applications

Renesas’ new RX23W is a wireless microcontroller which is based on the high-performance, 54MHz 32-bit RXv2 CPU core, and which offers full Bluetooth® 5.0 networking functionality.

APPLICATIONS
• Healthcare equipment
• Home appliances
• Building automation
• IoT devices
• Industrial products

FEATURES
• Memory provision:
 – 512kbytes maximum program Flash
 – 64kbytes maximum SRAM
• 14-channel, 12-bit ADC
• Supply-voltage range: 1.8V to 3.6V
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$35.95
USD
Quantity
Web Price
1
$35.95
3
$35.38
5
$35.13
10
$34.78
20+
$34.24