text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7MDT2-EMU2

HDS2 Emulator For ST72E121/T121

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Emulator
Core Supported: ST7
Features & Applications

The ST7MDT2-EMU2 is an Emulator for ST72E121/T121 MCUs. The ST7 real-time development tools consist of various hardware and software components, which together form a flexible and sophisticated system designed to provide comprehensive development support for the ST7 family of MCUs.

The Hardware Development System (HDS) mainframe is common to all ST7 devices and, in conjunction with various Dedication Board Emulators (DBE), allows emulation and development of specific devices. Only the DBE and probe need to be changed to emulate a new ST7 family device.

Features:

  • Real-time source level emulation allows viewing and breakpoint setting on high level source
    code rather than on disassembled target code for optimum user friendliness
  • 64 KBytes of user modifiable and configurable emulation RAM, allows memory mapping of all ST7 family devices as well as modelling hypothetical memory configurations
  • Simple connection of the emulator system to the Host PC via RS-232 serial channel or via parallel port1
  • Emulation system may be driven by a Windows based GNU debugger software or DOS software running on host PC, allowing full control and monitoring of hardware resources
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,928.30
USD
Quantity
Web Price
1+
$1,928.30
Product Variant Information section