
Manufacturer Part #
STEVAL-VP26K01B
VIPer26K AC/DC- Primary/Secondary Non-Isolated Output Evaluation Board
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Application Type: | AC/DC |
Core Supported: | VIPer26K |
Features & Applications
The VIPer26K from STMicroelectronics is a high-voltage offline converter which combines both a PWM current-mode control block and a 1,050V avalanche-rugged power stage.
APPLICATIONS
• Energy metering
• Auxiliary power supplies for industrial systems with a three-phase input
• LED lighting
• Air-conditioning units
FEATURES
• Drain-current limit protection:
– -500mA for the VIPER265K
– -700mA for the VIPER267K
• <30mW standby power at 230V AC
• Safe auto-restart after a fault condition
• Hysteretic thermal shut-down protection
• Built-in soft-start for improved system reliability
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$40.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box