text.skipToContent text.skipToNavigation

Manufacturer Part #

STV-674/502V-R01

Reference Design for STV0674 Digital Processor and VS6502VF VGA CMOS Sensor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Image Processing and Cognition
Core Supported: STV0674
Features & Applications

The STV-674/502V-R01 is a reference design intended to represent an actual production solution for a flashdrive memory with built-in camera. Images, audio and video clips are stored in the DOS-formatted on-board NAND. When the board is tethered over USB it will appear as either a disc drive in NMS mode or a USB composite device in webcam mode.

The VS6502V/F is a VGA resolution SmOP sensor module. SmOP technology combines the image
sensor and fixed focus lens system in a single module.

Features:

  • Camera Mode
    • Still image capture
    • Movie clip capture (synchronized audio\video)
    • Audio Clip capture
  • WebCam Mode
    • DirectShow Driver Support
    • Real-time video – up to 30fps VGA
    • Real-time audio
    • DirectCap – sample DirectShow application
  • Native Mass Storage (NMS) Mode
    • Flash memory
    • Behaves as removable disk drive for data
    • storage when tethered
    • ~400 Kbyte/s Write ~500 Kbytes/s Read
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$157.50
USD
Quantity
Web Price
1+
$157.50
Product Variant Information section