text.skipToContent text.skipToNavigation

Manufacturer Part #

TX00-SV71

Linux Display Development Kit TX Mainboard 7

ECAD Model:
Mfr. Name: Ka-Ro
Standard Pkg:
Product Variant Information section
Date Code: 1720
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Code Development
Core Supported: TX
Features & Applications

This kit can be used for product development using all Ka-Ro TX modules. Connectors for TX module interfaces are provided for easy application development and prototyping during product development. 

Kit Includes:

  • Complete Linux BSP with sources
  • Schematic with BOM for the baseboard
  • 5.7 inch TFT LCD + capacitive touch

Display Features:

  • 5.7 inch TFT Display 640x480
  • Capacitive Touch
  • White LED backlight

Please note: TX Module not included and must be purchased separately

Purchase of a TX module and Kit includes Technical Support directly from Ka-Ro hardware and software developers.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$610.50
USD
Quantity
Web Price
1+
$610.50
Product Variant Information section