text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZWIKI-W7500

WIZwiki Prototype Development Board based on the W7500

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Prototyping Platform
Core Supported: W7500
Features & Applications

WIZwiki-W7500 is a WIZwiki platform board based on the W7500, the ARM Cortex-M0 that integrates 128KB Flash and hardwired TCP/IP core. If you use WIZwiki-W7500 board, you can easily evaluate the W7500 and test its performance and all functions.

Features:


WIZnet W7500

  • ARM Cortex-M0 Core
  • 48MHz, 128KB Flash
  • 16KB RAM
  • 32KB RAM for TCP/IP - Can be extended to system RAM
  • Hardwired TCP/IP Core
  • MII Interface
  • ADC (8)
  • GPIO (53)
  • SWD (Serial Wire Debug)
  • Timer/PWM
  • UART (3)
  • SPI (2)
  • I2C (2)

External Ethernet PHY

  • IC+ IP101GA
  • Single Port 10/100 MII/RMII/TP/Fiber Fast Ethernet Transceiver
  • Auto MDI/MDIX function
  • Supports MDC and MDIO to communicate with the MAC

CMSIS-DAP

  • LPC11U35FHI33/501, ARM Cortex-M0 Core, NXP
  • Drag-n-drop programming
  • USB Serial Port
  • Easy to use C/C++ SDK

Connector

  • USB Mini B Type
  • Slim Size RJ45(with transformer)
  • Arduino compatible pin headers
  • SWD Header (1.27mm and 2.54mm)
  • GPIO Header
  • ISP Header

ETC

  • 5V USB Power or 5V header supply
  • 2 system SW - RESET SW, BOOT SW
  • RGB LED
  • Micro SD card slot
  • TQFP-64 Package

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$132.75
USD
Quantity
Web Price
1
$48.02
3
$44.25
5
$42.60
10
$40.45
20+
$38.42
Product Variant Information section