text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC14XTROPTIGATRMTOBO1

XMC1400 XTREME Controller Board

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Infineon XMC14XTROPTIGATRMTOBO1 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: XMC1400
$Features & Applications

Infineon has launched a comprehensive IoT device development kit which implements a secure wireless end-to-end connection between the cloud and an end point based on an XTREME 1400 series microcontroller.

APPLICATIONS
• Smart home equipment
• Consumer electronics
• IoT devices
• Industrial I/O modules

FEATURES (XMC1404)
• Math co-processor
• 16 x 16-bit special purpose timers
• Two Hall sensor and encoder interfaces
• Temperature sensor
• Pseudo random number generator
• Real-time clock
• Watchdog timer
• Operating-temperature range: -40°C to 105°C

Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$52.50
USD
Quantity
Web Price
1
$52.50
3
$51.64
4
$51.41
10
$50.70
15+
$50.00
Product Variant Information section