text.skipToContent text.skipToNavigation

Manufacturer Part #

YRPBRL78L12

RL78/L12 Board with Custom Segment LCD Integrated and On Chip Debugger

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1321
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Code Development
Core Supported: RL78 Series
Features & Applications
The Renesas Promotion Board is pre-programmed to work with the GUI provided on the included DVD to demonstrate the key low power capabilities of the RL78/L12 device family along with it's direct drive LCD functionality.
The RPBRL78L12 includes RL78/L12 CPU board with custom segment LCD integrated, On Chip Debugger (OCD), Eclipse based e2studio (a Integrated Development Environment), Free of charge GNU compiler and Example embedded code, extensive documentation.
This device family is also fully supported by our key development partner IAR Systems.
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.50
USD
Quantity
Web Price
1+
$10.50
Product Variant Information section