text.skipToContent text.skipToNavigation

Manufacturer Part #

YSSKS7G2E30

Starter Kit for Synergy™ Platform Access Development (V.3)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Renesas YSSKS7G2E30 - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: S7G2
$Features & Applications

The S7G2 starter kit provides an extremely low-cost way to access the entire Renesas Synergy™ Platform and make full use of the Renesas Synergy™ Software Package (SSP).

Features:

  • 2.4” TFTLCD QVGA (320x240) color display with touchscreen
  • USB (1 x HS Host, 1 x FS Device)
  • Ethernet with RMII and IEEE 1588 Precision Time Protocol
  • RS232/RS485 and CAN available on pins with transceiver
  • BLE 4.0 on board + many options via Arduino and Pmod expansion connectors
  • On-chip 4 MB flash + 640 KB SRAM + external 8-MB QSPI flash
  • Debugging and programming through J-Link On-Board

Kit Includes:

  • SK-S7G2 Main Board
  • One USB Type A to Micro-B cable
  • Quick Start Guide (this document)
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$71.67
USD
Quantity
Web Price
1
$71.67
2
$70.87
4
$70.07
5
$69.82
15+
$68.26
Product Variant Information section