text.skipToContent text.skipToNavigation

Manufacturer Part #

DM-78K0R-KE3L

DM-78K0R-KE3L Demo Kit of 78K0R series on-chip peripherals16 bit Microcontroller

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DM-78K0R-KE3L - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: 78K0
$Features & Applications

The DM-78K0R-KE3L kit is designed to demonstrate low power usage functionality for the CPU and on-chip peripherals of the 16-bit 78K0R/Kx3-L microcontrollers (MCUs), 64-pin (KE3-L) or 100-pin (KG3-L).

The board can operate in standalone mode for evaluation of the MCU’s main features or can be connected to on-chip debugging and flash memory programming tool MINICUBE2™ (included).

Features:

  • Complete low-power demonstration kit for 78K0R/KE3-L MCU
  • Includes EB-78K0R-KE3L evaluation board
  • Includes MINICUBE2 debugger/programmer
  • Includes digital multimeter for current measurements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$166.93
USD
Quantity
Web Price
1
$166.93
2
$165.06
4
$163.21
5
$162.62
15+
$158.98
Product Variant Information section