text.skipToContent text.skipToNavigation

Manufacturer Part #

DM300018

dsPICDEM 2 Development Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DM300018 - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: dsPIC30
Features & Applications

The DM300018 dsPICDEM 2 Development Board is a development and evaluation tool that helps create embedded applications using dsPIC30F Digital Signal Controllers. Sockets are provided for 28 and 40-pin devices in the motor control family and 18, 28 and 40-pin devices in the general purpose and sensor family.

This board includes a sample dsPIC30F4011 Digital Signal Controller in the 40-pin motor control socket, a power supply regulator, crystal oscillators for each set of sockets, an ICD connector for the MPLAB® ICD 2 In-Circuit Debugger and both RS-232 and CAN ports for external communication. In addition, the board is populated with prototyping hardware, including LED indicators, push button switches, a potentiometer, a temperature sensor and a 2x16 LCD screen. All pins on all the devices are accessible through headers.

Features:

  • Multiple sockets for 18, 28 and 40-pin PDIP and SPDIP devices
  • Sample application programs complete with MPLAB IDE workspace
  • dsPIC30F4011 40-pin PDIP sample device installed on the board
  • 5 V regulator provides VDD and AVDD from a 9 V DC power supply
  • MPLAB ICD 2 In-Circuit Debugger ready
  • MPLAB ICE 4000 ready
  • RS-232 interface
  • Controller Area Network (CAN) interface
  • Temperature sensor and analog potentiometer to simulate A/D inputs
  • 2 push button switches and 2 LED indicators to simulate digital input and output
  • 2x16 ASCII Character LCD with SPI™ interface
  • Access to all pins on the dsPIC30F device sockets via 2x40-pin headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$316.08
USD
Quantity
Web Price
1
$160.37
2
$158.04
3
$156.68
4
$155.73
5+
$152.74
Product Variant Information section