text.skipToContent text.skipToNavigation

Manufacturer Part #

DM330013-2

Microstick II for dsPIC33F and PIC24H Development Board

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1607
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Digital Signal Control
Core Supported: dsPIC33
Features & Applications

The Microstick II delivers a complete development hardware platform for Microchip’s 16-bit and 32-bit microcontrollers and digital signal controllers. It’s the perfect solution to those looking for a low-cost, easy-to-use development platform.

The USB-powered kit includes an on-board debugger/programmer, a DUT socket for easy device swapping, a user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum.

Key Features:

  • Low Cost
  • Integrated USB programmer / debugger – No external debugger required
  • USB Powered – Ease of use, No external power required
  • MPLAB support.
  • DUT Socket – Flexible, Easy device replacement
  • 0.025” Pin headers – Enables plug-in to Breadboard with room for jumper wires
  • Easy access to all device signals for probing
  • Small size - Smaller than a stick of gum at 20 x76 mm – Easily Portable
  • On board User LED and Reset Switch
  • Free demo code

Kit Contents:

  • Microstick II Board
  • USB Cable
  • 2 - 1x14 header pins for proto board use
  • 1 - PIC24FJ64GB002
  • 1 - PIC24HJ64GP502
  • 1 - dsPIC33FJ64MC802
  • 1 - PIC32MX250F128
  • Info Sheet with installation instructions and board schematic
Pricing Section
Stock:
0
Minimum Order:
4
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$139.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$34.95
Product Variant Information section