text.skipToContent text.skipToNavigation

Manufacturer Part #

DV164039

PIC24FJ256DA210 Development Kit

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Touch Sensing
Core Supported: PIC24
Features & Applications

The PIC24FJ256DA210 Development Kit is a low cost and efficient developmen PIC24FJ256DA210 with integrated graphics, mTouch™ and USB.

This kit is an ideal platform for new graphical human interface developers. It bun as listed below.

  • PIC24FJ256DA210 Development Board (DM240312)
  • 3.2” Truly 240x320 TFT Display Board (AC164127-4)
  • Graphics Display Prototype Boards - 3x (AC164139)
  • MPLAB ICD-3 Emulator and Debugger with USB Cable (DV164035)
  • 9 V Power Supply (AC162039)
  • USB A-miniB Cable
  • Serial Cable

Product Features:

  • PIC24FJ256DA210 16-bit microcontroller
  • Capacitive touch pads and switches
  • 3.2” Truly TFT Display with resistive touch screen support
  • Prototype graphics boards for prototyping LCD panels of choice
  • USB connectors (embedded host/device/OTG)
  • PICtail™ Plus Modular expansion slot
  • RS-232 serial port and associated hardware
  • MPLAB ICD-3 Emulator and Debugger
  • 9 V Power Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$439.99
USD
Quantity
Web Price
1+
$439.99
Product Variant Information section