text.skipToContent text.skipToNavigation

Manufacturer Part #

M3016-EVK

MRAM Programming Kit with 16Mbit SOIC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

Renesas has extended its range of Magnetoresistive Random-Access Memory (MRAM) products with the M3000 and M1000 series, offering non-volatile memory densities of 4Mbits, 8Mbits or 16Mbits.

APPLICATIONS
• Industrial control and monitoring
• Multi-function printers
• Robotics
• Data switches and routers
• Hearing aids
• Solid-State Drives (SSDs) for data storage

FEATURES
• Low active Write and Read current
• Supply-voltage range: 1.71V to 3.6V
• Operating-temperature range: -40°C to 105°C

Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$197.65
USD
Quantity
Web Price
1+
$197.65
Product Variant Information section