text.skipToContent text.skipToNavigation

Manufacturer Part #

YR0K50100LS000BE

Renesas Starter Kit (RSK) for RL78/G13 Series 16 Bit Microcontrollers

Product Specification Section
Renesas YR0K50100LS000BE - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: RL78 Series
$Features & Applications

The Renesas Starter Kit for RL78/G13 is intended as a user-friendly introductory and evaluation tool for the RL78/G13 microcontroller.

The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+ as well as programming the device using E1 emulator and/or Renesas Flash Programmer. The Renesas Starter Kit for RL78/G13 may be connected to the host PC using the included USB E1 on chip debugging interface.

Kit Contains:

  • Renesas microcontroller programming
  • User code debugging
  • User circuitry such as switches, LEDs and a potentiometer
  • Sample application
  • Sample peripheral device initialisation code
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$314.12
USD
Quantity
Web Price
1
$314.12
2
$306.55
3+
$299.16