text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $298.25
2 $279.06
3+ $268.42
Total:

$298.25

USD
Attributes
Attributes Table
Application Type Motor Control
Core Supported RL78 Series
Features and Applications

The YRMCKITRL78G14 is a motor control starter kit for RL78G14 microcontroller.

This platform drives a 3-phase Permanent Magnet Synchronous Motor (Brushless Motor) by using an advanced sensor-less Field Oriented Control algorithm. The RL78G14 microcontroller flash memory on the board is supplied preprogrammed with the motor control demonstration project. Please check the contents of the kit using the supplied package contents list and notify your supplier if anything is missing.

Features:

  • Motor Type : Brushless AC (e.g. Permanent Magnet AC)
  • Control Method : Sinusoidal Field Oriented Control
  • Current measurement : Sensorless Three Shunts
  • MCU type : RL78/G14 (16bit, 41DMIPS)
  • On Board Inverter Power Stage : MOSFETs RJK0654 (LFPAK, 30A/60V, Rth = 2.27°C/W,L = 1.1nH, RDSON = 6.5 mOhm)
  • Flash usage RAM usage : 13KB for Motor control Algorithm including parameter storage and GUI interface functions 2KB RAM used
  • Available CPU time : 30% [86μs used for FOC algorithm calculations]
  • Switching Frequency : Up to 24 KHz
  • Sampling Frequency  : Up to 8 KHz