text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CKIT-001C

CY8CKIT-001 PSoC® Development Kit

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: PSoC5
Features & Applications

The CY8CKIT-001 PSoC® Development Kit which provides a common development platform where you can prototype and evaluate different solutions using any one of the PSoC 1, PSoC 3, or PSoC 5 architectures.

Features:

  • 32-bit ARM Cortex-M3 CPU core
  • Low voltage, ultra low power
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (2.7 V VDDA  5.5 V)
  • Programming, debug, and trace
  • Precision, programmable clocking

Kit Contents:

  • PSoC Development Board
  • PSoC 1 CY8C28 Family Processor Module
  • PSoC 3 CY8C38 Family Processor Module
  • PSoC 5 CY8C58LP Family Processor Module
  • MiniProg3 Program/Debug Device
  • Program/Debug Ribbon Cable
  • USB Cable
  • 12 V AC Power Adapter
  • Quick Start Guide
  • Kit CDs, which includes:
    •  PSoC Creator™, PSoC Designer™, PSoC Programmer, Projects, and Documentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$266.78
USD
Quantity
Web Price
1+
$266.78
Product Variant Information section