text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CKIT-042

CY8CKIT: PSoC 4 Motor Control Pioneer Development Kit Platform

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: PSoC4
Features & Applications

The CY8CKIT-042 is a PSoC 4 Pioneer Kit, which includes connectors for Arduino compatible shields and Digilent Pmod daughter cards, enabling the user to pick from a variety of 3rd party expansion boards.

It is an easy-to-use and inexpensive development platform giving the abiltity to create unique designs with the flexibility of PSoC4. Featuring the PSoC 4200 device family, this kit gives the user the power of an ARM Cortex-M0 combined with the fully customizable analog and digital fabric of the PSoC in the palm of your hands.

Kit Contents:

  • PSoC 4 Pioneer Kit Board
  • Quick Start Guide
  • USB A to mini-B Cable
  • Jumper Wires (x6)
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$29.22
USD
Quantity
Web Price
1+
$29.22
Product Variant Information section