text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CKIT-050B

Upgraded CY8CKIT-050 PSoC® 5LP Development Kit

eCad Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: PSoC5
Features & Applications

The CY8CKIT-050B is an PSoC® 5LP development Kit that enables the user to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by high precision analog device family.

Kit Contents:

  • PSoC 5LP Development Board
  • LCD Character Display
  • USB Cable
  • Quick Start Guide
  • Kit CD, which includes: PSoC Creator, PSoC Programmer, Projects and Documentation
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$97.06
USD
Quantity
Web Price
1+
$97.06
Product Variant Information section