text.skipToContent text.skipToNavigation

Manufacturer Part #

DM320013

MPLAB Starter Kit for PIC32MX1XX/2XX Series

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1330
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: PIC32
Features & Applications

The PIC32 MX1/ MX2 Starter kit (DM320013) is a complete solution for exploring the low-cost, high-performance PIC32MX1/MX2 devices.

This kit is perfect for development of basic user interfaces with mTouchTM buttons and high quality audio. The board is preloaded with demo code for an audio player. Simply download a free copy of MPLAB IDEand the demo code source from the  web to jump start your development effort.

Features:

  • 24Bit Audio playback
  • Integrated Programmer Debugger
  • USB Powered
  • 2” Color TFT Dispaly – 220 x 176 pixel
  • mTouchTM slider and buttons
  • PIC32MX220F032 with 32KB of Flash, 8KB RAM
  • Micro SD Flash Card
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$120.99
USD
Quantity
Web Price
1+
$120.99
Product Variant Information section