text.skipToContent text.skipToNavigation

Manufacturer Part #

OM10045,598

Evaluation Board For NXP LPC213X Series 32-Bit ARM Microcontroller

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: LPC213X
Features & Applications

The Keil LPC213x (OM10045,598) Evaluation Board allows you to quickly and easily evaluate the LPC213x family of microcontrollers.

The microcontroller, board, and the accompanying features make it a great starting point for your next ARM7 project. Populated with the LPC2138 to demonstrate LPC213x features.

Features:

  • Serial Port (for Flash download using FlashMagic
  • JTAG interface (for program debug using the Keil ULINK USB--JTAG Adapter and the uVision IDE and Debugger
  • 2 serial interfaces
  • Speaker
  • Analog input (via potentiometer)
  • 8 LEDs

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$159.86
USD
Quantity
Web Price
1+
$159.86
Product Variant Information section