text.skipToContent text.skipToNavigation

Manufacturer Part #

OM10079,598

KickStart Board For NXP LPC2130 Series 32-Bit ARM Microcontroller

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Digital Signal Control
Core Supported: LPC2130
Features & Applications

The OM10079,598 is a KickStart Board For LPC2130 Series 32-Bit ARM Microcontroller. Which allows you to quickly and easily evaluate the LPC213x family of microcontrollers. This evaluation board integrates a serial port, JTAG port, 8 LEDS, lithium battery for maintaining the real-time clock and a potentiometer to generate analog voltage input.

This board, which can be powered from the USB port of a personal computer, also includes a prototyping area of 2.1" x 0.7" (55mm x 18mm), enabling developers to add their own hardware.

Features:

  • Serial Port (for Flash download using FlashMagic
  • JTAG interface (for program debug using the Keil ULINK USB--JTAG Adapter and the uVision IDE and Debugger
  • 2 serial interfaces
  • Speaker
  • Analog input (via potentiometer)
  • 8 LEDs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$102.66
USD
Quantity
Web Price
1+
$102.66
Product Variant Information section