text.skipToContent text.skipToNavigation

Manufacturer Part #

OM10090,598

Kickstart Board w/ On-Board J-link for NXP LPC2103 Series

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: LPC2103
Features & Applications

The OM10090,598 is a part of OM10 series kickstart board with on-board j-link for NXP LPC2103 Series.

In-System programming (ISP) is a method of programming and erasing the on-chip flash or RAM memory using the boot loader software and a serial port. The part may reside in the end-user system. The flash boot loader provides an In-System Programming interface for programming the on-chip flash or RAM memory. This boot loader is located in the upper 8 kB of flash memory, it can be read but not written to or erased.

The flash boot loader code is executed every time the part is powered on or reset. The loader can execute the ISP command handler or pass execution to the user application code.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$115.86
USD
Quantity
Web Price
1+
$115.86
Product Variant Information section