text.skipToContent text.skipToNavigation

Manufacturer Part #

OM10091,598

Evaluation Board For NXP LPC2200 Series 32-Bit ARM Microcontroller

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: LPC2200
Features & Applications

The LPC2210/2220 microcontrollers are based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty.

With their 144-pin package, low power consumption, various 32-bit timers, 8-channel 10-bit ADC, PWM channels, and up to nine external interrupt pins these microcontrollers are particularly suitable for industrial control, medical systems, access control and point-of-sale.

Features:

  • 16/32-bit ARM7TDMI-S microcontroller in a LQFP144 and TFBGA144 package
  • 16/64 kB on-chip static RAM (LPC2210/2220)
  • Serial bootloader using UART0
  • Embedded ICE-RT and Embedded Trace interfaces
  • Eight channel 10-bit ADC
  • Multiple serial interfaces including two UARTs, Fast I2C-bus and two SPIs
  • Vectored Interrupt Controller (VIC)
  • 60 MHz (LPC2210) and 75 MHz (LPC2210/01 and LPC2220) maximum CPU clock
  • Power saving modes include Idle and Power-down
  • Processor wake-up from Power-down mode via external interrupt
  • CPU operating voltage range of 1.65 to 1.95 V (1.8 V ± 0.15 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$323.40
USD
Quantity
Web Price
1+
$323.40
Product Variant Information section