text.skipToContent text.skipToNavigation

Manufacturer Part #

OM11048,598

32-Bit ARM Corex-M3 NXP LPC1343 Series for LPCXpresso Board

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: LPC1343
Features & Applications

The OM11048,598 is a 32-Bit ARM Cortex-M3 NXP LPC1343 Series for LPCXpresso Board . The LPC1343FBD48 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption.

The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

Features:

  • Cortex-M3 Rev 2 core operating at up to 120 MHz
  • Up to 512 KB Flash memory and up to 64 KB SRAM on-chip
  • Low power consumption down to 200 uA/MHz for LPC13xx devices
  • New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
  • Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I2S, Fast-mode Plus (Fm+) I2C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more

Applications:

  • eMetering
  • Lighting
  • Alarm systems
  • White goods
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20.00
USD
Quantity
Web Price
1+
$20.00
Product Variant Information section