text.skipToContent text.skipToNavigation

Manufacturer Part #

OM11077,598

NXP LPC2478 SODIMM for IRD2.0

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: LPC2478
Features & Applications

The OM11077,598 is a part of LPC2478 development tools sodimm for IRD2.0.

The SOMDIMM-LPC2478 includes an NXP LPC2478 ARM7TDMI-S based microcontroller running the open source uEZ™ +FreeRTOS software platform. The LPC2478 has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full speed device/host/OTG controller, four UARTs, two CAN channels and a collection of serial communications interfaces.

Kit Contents:

  • SOMDIMM-LPC2478 Board
  • CARRIER Board
  • LCDCARRIER Board & 5.7” QVGA LCD Touch Screen
  • 5 VDC, 2.3 A North American Power Supply
  • USB and Ethernet Cables
  • Segger JTAG Debugger with cables
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$82.67
USD
Quantity
Web Price
1+
$82.67
Product Variant Information section