text.skipToContent text.skipToNavigation

Manufacturer Part #

OM11083,598

Embedded Artist Base Board for LPCXpresso

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Communications
Features & Applications
The OM11076,598 is a 32-Bit ARM7 Embedded Artist Base Board for LPCXpresso. The ARM7 devices are designed for use in real-time embedded applications requiring high performance and low power consumption in a cost-effective, 32-bit MCU.

The Operating at up to 72 MHz from flash or RAM, these devices feature up to 512KB on-chip flash program memory and a wide range of peripherals including Ethernet, USB, CAN, LCD controller, SD/MMC, I²S, EMC, and more.

Features:

  • Based on 1.8 V ARM7TDMI-S™ core (LH7 based on ARM720T™ core) with speeds up to 72 MHz and up to 512 KB on-chip Flash and 98 KB on-chip SRAM
  • Available high-performance dual AHB versions
  • Available with integrated LCD controllers
  • Ethernet, USB, CAN, I²C, I²S, UART, and SPI serial interface options
  • Low power consumption
  • Available with integrated LCD controllers and 10-bit ADC and DAC options
  • Tiny 7 mm x 7 mm LQFP package options
  • Tiny 7 mm x 7 mm LQFP package options

Applications:

  • Medical devices
  • Peripheral control: printers, scanners, POS
  • GPS, motors, security devices, servo loops
  • Network control
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.00
USD
Quantity
Web Price
1+
$132.00
Product Variant Information section