text.skipToContent text.skipToNavigation

Manufacturer Part #

OM13001,598

Embedded Artist LPC177x/8x Evaluation Board EA-OEM-509

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: LPC177x/8x
Features & Applications

The OM13001,598 is a 32-Bit ARM Cortex-M3 Embedded Artist LPC177x/8x Evalualtion Board. The LPC177x/8x are Cortex-M3 microcontrollers for embedded applications featuring a high level of integration and low power consumption at frequencies of 120 MHz.

Features include up to 512 kB of flash memory, up to 64 kB of data memory, Ethernet MAC, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I²C, I²S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins

Features:

  • Cortex-M3 Rev 2 core operating at up to 120 MHz
  • Up to 512 KB Flash memory and up to 64 KB SRAM on-chip
  • Low power consumption down to 200 uA/MHz for LPC13xx devices
  • New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
  • Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I2S, Fast-mode Plus (Fm+) I2C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more

Applications:

  • Communications:
    • Point-of-sale terminals, web servers, multi-protocol bridges
  • Industrial/Medical:
    • Automation controllers, application control, robotics control, HVAC, PLC, inverters,
      circuit breakers, medical scanning, security monitoring, motor drive, video intercom
  • Consumer/Appliance:
    • Audio, MP3 decoders, alarm systems, displays, printers, scanners, small appliances, fitness equipment
  • Automotive:
    • After-market, car alarms, GPS/fleet monitors
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$239.00
USD
Quantity
Web Price
1+
$239.00
Product Variant Information section