text.skipToContent text.skipToNavigation

Manufacturer Part #

OM13009,598

EA Motor control Kit for LPCXpresso

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Motor Control
Core Supported: LPC1114
Features & Applications

The OM13009,598 is a high-performance EA Motor control Kit for LPCXpresso.

LPCXpresso is a new, low-cost development platform available from. The software consists of an enhanced, Eclipse-based IDE, a GNU C compiler, linker, libraries, and an enhanced GDB debugger. The hardware consists of the LPCXpresso development board which has an LPC-Link debug interface and an NXP LPC ARM-based microcontroller target. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.

Features:

  • Support for CMSIS v2.0 included
  • Based on eclipse Helios and gcc 4.5.1
  • New part support
  • LPCXpresso base board products:
    • OM11083: Embedded Artists Base Board for LPCXpresso and mbed
    • OM13009: Embedded Artists Motor Control Kit for LPCXpresso
    • OM13016: NGX mbed-LPCXpresso baseboard
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$442.67
USD
Quantity
Web Price
1+
$442.67
Product Variant Information section