text.skipToContent text.skipToNavigation

Manufacturer Part #

OM13021

LPC11U14 LPCXpresso Board w/ NXP's ARM Cortex-M0 Microcontroller

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: LPC11U1X
Features & Applications

The OM13021 is a NXP's ARM Cortex-M0 Microcontroller for LPC11U14 LPCXpresso Board. The LPC11U00 series provides a compelling replacement for 8- and 16-bit USB microcontrollers, delivering robust USB performance at a low price point. The highly flexible USB architecture is quite simply a better approach to USB. NXP offers the widest range of ARM based USB solutions, as well as easy-to-use software and integrated development platforms that make NXP a one-stop shop for USB.

Features:

  • ARM Cortex-M0 core, running at up to 50 MHz
  • USB 2.0 full-speed device controller built-in
  • USART interface supports smart cards (ISO 7816-3), 2 SSP and I²C FM+
  • Extensive power control through 4 power modes, ROM power profiles, wake-up from USB and more
  • Pin-compatible with the LPC134x series

Applications:

  • Consumer peripherals
  • Handheld scanners
  • Medical
  • USB Audio Devices
  • Industrial control

 

 

Pricing Section
Stock:
0
Minimum Order:
8
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$300.00
USD
Quantity
Web Price
1+
$37.50
Product Variant Information section