text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $292.40
2 $273.59
3+ $263.16
Total:

$292.40

USD
Attributes
Attributes Table
Application Type Embedded Control
Core Supported RX62T
Features and Applications

The R0K5562T0S000BE Starter Kit for RX62T is intended as a user-friendly introductory and evaluation tool for the RX62T microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E1 emulator

The Renesas Starter Kit for RX62T may be connected to the host PC using a simple RS232 serial connection or via the included USB E1 on chip debugging interface.

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools

Board Specification:

  • Microcontroller: R5F562TAADFP
  • Input Clock Main: 12.5 MHz
  • Potentiometer Single-turn, 10 kΩ
  • LED Power indicator: green x 1
  • Boot indicator: orange x 1
  • User: green x 1, orange x 1, red x 2
  • Switch Reset x 1
  • User/Boot x 1
  • User x 2
  • DC Power Jack 5 V Input
  • E1 Header 14-pin box header
  • E20 Connector 38-pin Mictor Connector
  • RS232 Serial Connector 9-pin DSUB
  • LCD Display Connector 14-pin socket
  • Microcontroller Pin Header 2.54 mm pitch, 36-pin x 4 (J1 to J4)
  • Application Board Interface 2.54 mm pitch, 26-pin x 2 (JA1, JA2), 24-pin x 2 (JA5, JA6

Kit Contents:

  • CPU Board
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • E1 Emulator
  • Connection Cable (USB Cable, User Interface Cable)
  • Quick Start Guide
  • CD-ROM
  • Documents: User Manual, Tutorial, and more
  • IDE: High-performance Embedded Workshop
  • C Compiler: C/C++ Compiler Package for RX Family Evaluation Version
  • Debugger: E1/E20 Emulator Debugger