text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $329.93
2 $299.70
3 $283.32
4 $272.24
5+ $263.95
Total:

$329.93

USD
Attributes
Attributes Table
Application Type Application Development
Core Supported RL78/G1D
Features and Applications

RL78/G1D Evaluation Board is very flexible allowing the user to evaluate RL78/G1D from the application angle and also supports new development. It has gained FCC, IC, CE, KC and MIC(Japan) certifications.
The RL78/G1D Evaluation Board consists of a RL78/G1D module which can be plugged on to the development board and connects to IDE for development and debugging. The development board can also work with PC GUI tool for application level evaluation. 

Features:

  • Bluetooth Smart v4.1 connectivity supported in embedded and modem modes
  • Peak Tx current of 4.3 mA and peak Rx current of 3.5 mA
  • RF Adaptable Technology' automatically optimizes power consumption versus communication range
  • High integration minimizes BOM cost; Balun, on-chip 32 KHz oscillator
  • Input functions
          - RESET switch
          - 2DIP switch (4-pole switch)
          - Push switches (four)
  • Display Four LEDs
  • Power supply voltage range  -1.8V to 5.0V
  • Three Power Supply Options:
            AC adapter 5.0 V or DC Jack For Battery Box Input
            USB VBUS 5 V
            3.3 V supplied from E1 emulator Supply
  • Dimension 55mm × 90mm × 18mm

Applications:

  • Industry
  • Office Security
  • Healthcare
  • Home Security

Contents:

  • Wireless module RL78/G1D module(RTK0EN0002C01001BZ)
  • USB communication USB interface USB mini-B connector

 

Note: Debug interface 2.54 mm pitch male connector for connecting to an E1 emulator (sold separately)