text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK5RX23W0C01000BJ

Target Board for RX23W Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2102
Product Specification Section
Renesas RTK5RX23W0C01000BJ - Technical Attributes
Attributes Table
Application Type: Target Boards
Core Supported: RX23W
$Features & Applications

The Target Board for RX23W Module provides an entry point to evaluation, prototyping and developing for the RX23W module. Moreover, since this board incorporates an emulator circuit, you can use it for your own application design without the need for further tool investments. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard.

Features:

•On-board RX23W module
•Excellent choice for basic evaluation and development of selected module
•Full access to all pins by provided header through-hole connections
•Included on-chip debugging can be used for own development
•USB connector to power and debug the MCU (no USB cable included)
•Development environment like e² studio can be downloaded for free

Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$33.85
USD
Quantity
Web Price
1
$33.85
3
$33.36
5
$33.13
15
$32.66
25+
$32.23