text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK5RX65N0S00000BE

RX65N AWS Cloud Kit RX 32-Bit Microcontroller Embedded Evaluation Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: RX65N
Features & Applications

The new Renesas RX65N Cloud Kit provides a simple, application-ready platform for the development of IoT edge devices which connect to the cloud via Amazon Web Services (AWS).

APPLICATIONS
• Industrial and building automation
• Home appliances
• Smart meters

FEATURES
• R5F565NEDDFP 32-bit, 120MHz MCU
• Silex SX-ULPGN Wi-Fi connectivity chipset on a Pmod module
• Cloud Option board contains:
 – Two USB ports for serial communications and debugging
 – Renesas ISL29035 digital light sensor for ambient/infrared light measurement
 – Bosch BMI160 MEMS sensor for three-axis acceleration and gyroscopic measurement
 – Bosch BME680 MEMS sensor for gas, temperature, humidity, and pressure

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$66.00
USD
Quantity
Web Price
1+
$66.00
Product Variant Information section