text.skipToContent text.skipToNavigation

Manufacturer Part #

STM3241G-EVAL

STM32 Series Evaluation Board for ARM Cortex 32 Bit Microcontroller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1350
Product Specification Section
STMicroelectronics STM3241G-EVAL - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: STM32
$Features & Applications

The STM3241G-EVAL evaluation board is a complete demonstration and development platform for the STM32 F4 series and includes an STM32F417IGH6 high-performance ARM® Cortex™-M4F 32-bit microcontroller with a cryptographic acceleration cell.

The full range of hardware features on the board is provided to help you evaluate all peripherals (USB OTG HS, USB OTG FS, Ethernet, motor control, CAN, MicroSD card, smartcard, USART,Audio DAC, RS-232, IrDA, SRAM, MEMS, EEPROM… etc.) and develop your own applications.The in-circuit ST-LINK/V2 tool can be easily used for JTAG and SWD interface debugging and programming.

Features:

  • STM32F417IGH6 microcontroller
  • 16 Mbit SRAM
  • 1 Gbyte or more MicroSD card
  • Boot from user Flash, system memory or SRAM
  • Both ISO/IEC 14443 type A and B smartcard support
  • I2C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander
  • IEEE 802.3-2002 compliant Ethernet connector
  • Two CAN 2.0 A/B channels on the same DB connector
  • RS-232 communication
  • IrDA transceiver
  • USB OTG (HS and FS) with Micro-AB connector
  • Inductor motor control connector
  • I2S Audio DAC, stereo audio jack for headset
  • 3.2" 240x320 TFT color LCD with touch screen 4 color LEDs
  • Camera module and extension connector for ST camera plug-inJoystick with 4-direction control and selector
  • Reset, wakeup, tamper and user button
  • RTC with backup battery
  • Extension connector for daughterboard or wrapping board
  • JTAG, SW and trace debug support
  • Embedded ST-LINK/V2
  • Five 5V power supply options: Power jack,USB FS connector, USB HS connector, STLINK/ V2 or daughter board

View the STM32 series of 32 bit microcontroller

Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.50
USD
Quantity
Web Price
1
$384.50
2+
$366.19
Product Variant Information section