text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F0DISCOVERY

Development Board for 32 Bit STM32F0 Cortex-M0 Series Microcontrollers

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: STM32
Features & Applications

The STM32F0DISCOVERY is a 32 Bit Microcontroller with a Flash memory of 64 KB and 8 KB RAM helps to discover STM32F0 Cortex-M0 features. It is Available in a LQFP-64 package .

Product Features:

  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • Four LEDs:
    • LD1 (red) for 3.3 V power on
    • LD2 (red/green) for USB communication
    • LD3 (green) for PC9 output
    • LD4 (blue) for PC8 output
  • Two push buttons (user and reset)
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • An additional board connected to the extension connector for even easier prototyping and probing
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.22
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$9.22
Product Variant Information section