text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H753I-EVAL

STM32H753 EVAL Board High-End Development Platform For ARM Cortex-M7-Based MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: ARM-CorteX-M7
Features & Applications

STMicroelectronics has extended its STM32H7 family of MCUs to include new, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.

APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems

FEATURES
• Up to 2Mbyte Flash and 1Mbyte SRAM
• Error correction code for all Flash and RAM memory
• Multiple advanced 16-bit ADCs
• Ethernet controller
• Multiple FD CAN controllers
• Maximum ambient temperature up to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$625.00
USD
Quantity
Web Price
1+
$625.00
Product Variant Information section