text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H753I-EVAL2

STM32H753 EVAL Board High-End Development Platform For ARM Cortex-M7-Based MCU

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: ARM® Cortex®-M7
Features & Applications

STMicroelectronics has extended its STM32H7 family of MCUs to include new, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.

APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems

FEATURES
• Up to 2Mbyte Flash and 1Mbyte SRAM
• Error correction code for all Flash and RAM memory
• Multiple advanced 16-bit ADCs
• Ethernet controller
• Multiple FD CAN controllers
• Maximum ambient temperature up to 125°C

Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$480.00
Product Variant Information section