text.skipToContent text.skipToNavigation

Manufacturer Part #

STR750-MCKIT

ARM7 Microcontroller STR750 Starter Kit

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: STR750
Features & Applications

ST Microelectronics offers a complete tool line, tailored to the STR750-MCKIT ARM7 Microctroller STR750 starter kit.

The STR750 microcontroller comes with a dedicated set of peripherals designed for field oriented control (FOC) of both permanent magnet DC/AC motors (PMDC/PMAC also called BLDC) and AC induction motors. It is delivered with two software libraries that allow you to develop applications to control these motors.

  • The PMSM software library
  • The AC induction motor software library

PMSM software library 1.0 features :

  • Permanent magnet motor with encoder:
    • Open loop operation
    • Closed loop operation, PID regulation with 0.5ms to 127ms sampling time
  • Current sampling method:
    • 2 isolated current sensors
    • 3 shunt resistors
  • Current regulation for torque and flux control:
    • PIDs, sampling time adjustable up to the PWM frequency
  • 16-bit space vector PWM generation frequencies:
    • PWM frequency can be manually adjusted
    • Centered PWM pattern type
    • 11-bit resolution at 14.6kHz
  • Free C source code and spreadsheet for look-up tables
  • Motor control modules developed in accordance with MISRA C rules
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$816.05
USD
Quantity
Web Price
1+
$816.05
Product Variant Information section