text.skipToContent text.skipToNavigation

Manufacturer Part #

STR9-COMSTICK

Complete Low-Cost Kit for Evaluation and Development of STR91xF applications

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: STR9
Features & Applications

The STR9-COMSTICK is a Complete low-cost kit for evaluation and development of STR91xF networked embedded applications. It is specifically designed to help application designers learn about STR9 features supporting 10/100 Ethernet, USB 2.0 full speed and CAN connectivity.

The STR9-comStick includes several sample applications implementing device peripherals (Ethernet, USB, CAN, ADC, etc) plus a web server application so that users can explore networking of embedded applications

Features:

  • STR9-comStick with STR912F featuring ARM966E® RISC core up to 96 MHz, 512 + 32Kbytes Flash and 96Kbytes RAM
  • 10/100 Ethernet, USB 2.0 full speed connectors for demo/user application
  • Evaluation features for CAN, UART, ADC, ...
  • In-circuit debugging/programming via dedicated USB connector
  • Complete Hitex toolchain: HiTOP5 for programming and debugging, GNU C/C++ compiler for ARM (no code size limit)
  • C source code for all evaluation applications and libraries including:
    • Embedded web server with uIP TCP/IP
    • USB mouse
    • Vectored interrupt controller and timer
    • ADC and I/Os
    • CAN monitor and generator
    • STR9 library from STMicroelectronics
  • Full documentation including Quick start guide and Hitex’s “STR9 insiders guides”
  • Web links for updates, FAQs and information

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$61.25
USD
Quantity
Web Price
1+
$61.25
Product Variant Information section