text.skipToContent text.skipToNavigation

Manufacturer Part #

TDGL003

chipKIT by Digilent Max32 Platform Development Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: PIC32
Features & Applications

The TDGL003 chipKIT™ UNO32™ and MAX32™ development boards are the first 32-bit-microcontroller-based platforms that are compatible with existing Arduino hardware and software.

Features:

  • Application development using an environment based on the original Arduino™ IDE modified to support PIC32 that also still supports the original Arduino™ line. Leverages existing code examples, tutorials and resources
  • Pin-out compatibility with many existing Arduino™ shields that can operate at 3.3V
  • Lower price-point at four times the performance than existing solutions  
  • Advanced capabilities including:
    • Integrated USB (Device/Host, OTG)
    • Integrated Ethernet
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$163.35
USD
Quantity
Web Price
1+
$54.45
Product Variant Information section